Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS164BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HCS164BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74HCS164BQ-Q100XCT-ND - Cut Tape (CT) 1727-74HCS164BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS164BQ-Q100X |
Description | 74HCS164BQ-Q100/SOT762/DHVQFN1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCS164BQX | Nexperia USA Inc. | 2 955 | 1727-74HCS164BQXCT-ND | 0,20000 € | Parametric Equivalent |
| 74HCS264BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCS264BQ-Q100XCT-ND | 0,21000 € | Parametric Equivalent |
| 74HCS264BQX | Nexperia USA Inc. | 0 | 1727-74HCS264BQXCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14960 € | 3,74 € |
| 100 | 0,12840 € | 12,84 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11232 € | 56,16 € |
| 1 000 | 0,10733 € | 107,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10115 € | 303,45 € |
| 6 000 | 0,09813 € | 588,78 € |
| 9 000 | 0,09662 € | 869,58 € |
| 15 000 | 0,09494 € | 1 424,10 € |
| 21 000 | 0,09396 € | 1 973,16 € |
| 30 000 | 0,09302 € | 2 790,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |


