
74HC594PWJ | |
|---|---|
DigiKey Part Number | 1727-74HC594PWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC594PWJ |
Description | IC SR NON-INVERTED 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Non-Inverted | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21282 € | 1 064,10 € |
| Unit Price without VAT: | 0,21282 € |
|---|---|
| Unit Price with VAT: | 0,25538 € |

