
74HC573BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3323-2-ND - Tape & Reel (TR) 1727-3323-1-ND - Cut Tape (CT) 1727-3323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC573BQ,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 14ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-VFQFN Exposed Pad |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27120 € | 6,78 € |
| 100 | 0,23580 € | 23,58 € |
| 250 | 0,21892 € | 54,73 € |
| 500 | 0,20870 € | 104,35 € |
| 1 000 | 0,20221 € | 202,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18992 € | 569,76 € |
| 6 000 | 0,18484 € | 1 109,04 € |
| 9 000 | 0,18230 € | 1 640,70 € |
| 15 000 | 0,17948 € | 2 692,20 € |
| 21 000 | 0,17783 € | 3 734,43 € |
| 30 000 | 0,17625 € | 5 287,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

