Upgrade

74HC4520N,652 | |
|---|---|
DigiKey Part Number | 568-9957-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4520N,652 |
Description | IC BINARY COUNTER DL 4BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-DIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer NXP USA Inc. | Count Rate 69 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-DIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4520E | Texas Instruments | 10 065 | 296-26005-5-ND | 0,74000 € | Upgrade |


