74HC4075D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 545
Unit Price: 0,88000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 6 876
Unit Price: 0,39000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 3 464
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 10 003
Unit Price: 0,58000 €
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4075D,652

DigiKey Part Number
1727-2812-ND
Manufacturer
Manufacturer Product Number
74HC4075D,652
Description
IC GATE OR 3CH 3-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types