PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4051D/AUJ

DigiKey Part Number
74HC4051D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4051D/AUJ
Description
IC MUX 8:1 130OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 130Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4051D/AUJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
34ns, 32ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.