
74HC3G04DC,125 | |
|---|---|
DigiKey Part Number | 1727-74HC3G04DC,125TR-ND - Tape & Reel (TR) 1727-74HC3G04DC,125CT-ND - Cut Tape (CT) 1727-74HC3G04DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G04DC,125 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-VSSOP |
Number of Inputs 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28240 € | 7,06 € |
| 100 | 0,24560 € | 24,56 € |
| 250 | 0,22808 € | 57,02 € |
| 500 | 0,21752 € | 108,76 € |
| 1 000 | 0,21117 € | 211,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19809 € | 594,27 € |
| 6 000 | 0,19283 € | 1 156,98 € |
| 9 000 | 0,19019 € | 1 711,71 € |
| 15 000 | 0,18727 € | 2 809,05 € |
| 21 000 | 0,18557 € | 3 896,97 € |
| 30 000 | 0,18393 € | 5 517,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

