74HC257PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 453
Unit Price: 0,49000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 608
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 960
Unit Price: 0,49000 €
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC257PW,112

DigiKey Part Number
74HC257PW,112-ND
Manufacturer
Manufacturer Product Number
74HC257PW,112
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC257DTR2Gonsemi453488-MC74VHC257DTR2GCT-ND0,49000 €Similar
SN74HC257PWRochester Electronics, LLC5 6082156-SN74HC257PW-ND0,65000 €Similar
SN74HC257PWRTexas Instruments3 960296-8287-1-ND0,49000 €Similar
Obsolete
Marketplace Stock: 2 400 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 400In Stock
Ships from Rochester Electronics, LLC