
74HC253PWHL | |
|---|---|
DigiKey Part Number | 1727-74HC253PWHLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC253PWHL |
Description | IC DATA SELECT/MUX 2X4:1 16TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,17072 € | 426,80 € |
| 5 000 | 0,16565 € | 828,25 € |
| Unit Price without VAT: | 0,17072 € |
|---|---|
| Unit Price with VAT: | 0,20486 € |

