
| 74HC244DB,112 | |
|---|---|
| DigiKey Part Number | 2156-74HC244DB,112-1727-ND | 
| Manufacturer | |
| Manufacturer Product Number | 74HC244DB,112 | 
| Description | IC BUFFER NON-INVERT 6V 20-SSOP | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 4 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 7.8mA, 7.8mA | |
| Voltage - Supply | 2V ~ 6V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | 20-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 527 | 0,48865 € | 257,52 € | 
| Unit Price without VAT: | 0,48865 € | 
|---|---|
| Unit Price with VAT: | 0,58638 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France