
74HC166PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC166PW,118TR-ND - Tape & Reel (TR) 1727-74HC166PW,118CT-ND - Cut Tape (CT) 1727-74HC166PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC166PW,118 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23120 € | 5,78 € |
| 100 | 0,20020 € | 20,02 € |
| 250 | 0,18544 € | 46,36 € |
| 500 | 0,17658 € | 88,29 € |
| 1 000 | 0,16969 € | 169,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16156 € | 403,90 € |
| 5 000 | 0,15692 € | 784,60 € |
| 7 500 | 0,15459 € | 1 159,42 € |
| 12 500 | 0,15201 € | 1 900,12 € |
| 17 500 | 0,15050 € | 2 633,75 € |
| 25 000 | 0,14905 € | 3 726,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

