Parametric Equivalent
Parametric Equivalent

74HC107PW,112 | |
|---|---|
DigiKey Part Number | 74HC107PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC107PW,112 |
Description | IC FF JK TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC107PW,118 | Nexperia USA Inc. | 0 | 1727-74HC107PW,118TR-ND | 0,14005 € | Parametric Equivalent |
| 74HC107PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HC107PW-Q100JTR-ND | 0,17879 € | Parametric Equivalent |


