14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC164BQ,115

DigiKey Part Number
1727-4527-2-ND - Tape & Reel (TR)
1727-4527-1-ND - Cut Tape (CT)
1727-4527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC164BQ,115
Description
IC SR PUSH-PULL 8BIT 14-DHVQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27900 €2,79 €
500,23020 €11,51 €
1000,21490 €21,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15752 €472,56 €
6 0000,15299 €917,94 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €