
74AXP2T08DP-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AXP2T08DP-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP2T08DP-Q100J |
Description | IC GATE AND 2CH 2-INP 10TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel Schmitt Trigger 10-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.35V ~ 0.8V |
Series | Input Logic Level - High 1.05V ~ 3.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 5pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 10-TSSOP |
Voltage - Supply 0.7V ~ 2.75V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Quiescent (Max) 500 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22271 € | 556,77 € |
| 5 000 | 0,21665 € | 1 083,25 € |
| 7 500 | 0,21362 € | 1 602,15 € |
| 12 500 | 0,21026 € | 2 628,25 € |
| 17 500 | 0,20829 € | 3 645,08 € |
| 25 000 | 0,20640 € | 5 160,00 € |
| Unit Price without VAT: | 0,22271 € |
|---|---|
| Unit Price with VAT: | 0,26725 € |

