Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP2G14GSH

DigiKey Part Number
1727-2212-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AXP2G14GSH
Description
IC INVERT SCHMITT 2CH 2INP 6XSON
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0.7V ~ 2.75V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.2ns @ 2.5V, 5pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Inputs
2
Package / Case
6-XFDFN
Features
Schmitt Trigger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 177 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

177 500In Stock
Ships from Rochester Electronics, LLC