
74AXP1G08GSH | |
|---|---|
DigiKey Part Number | 1727-74AXP1G08GSHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP1G08GSH |
Description | IC GATE AND 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.7V |
Series | Input Logic Level - High 1.6V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.8ns @ 2.5V, 5pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.7V ~ 2.75V | Base Product Number |
Current - Quiescent (Max) 600 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DSFR | Texas Instruments | 47 133 | 296-28375-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09934 € | 496,70 € |
| 10 000 | 0,09671 € | 967,10 € |
| 15 000 | 0,09540 € | 1 431,00 € |
| 25 000 | 0,09394 € | 2 348,50 € |
| 35 000 | 0,09309 € | 3 258,15 € |
| 50 000 | 0,09227 € | 4 613,50 € |
| Unit Price without VAT: | 0,09934 € |
|---|---|
| Unit Price with VAT: | 0,11921 € |

