Similar

74AXP1G00GMH | |
|---|---|
DigiKey Part Number | 1727-2183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP1G00GMH |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.7V |
Series | Input Logic Level - High 1.6V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3ns @ 2.5V, 5pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.7V ~ 2.75V | Base Product Number |
Current - Quiescent (Max) 600 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G00DRYR | Texas Instruments | 27 458 | 296-28371-1-ND | 0,25000 € | Similar |


