Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVCH16T245DGG,11 | |
|---|---|
DigiKey Part Number | 74AVCH16T245DGG,11-ND |
Manufacturer | |
Manufacturer Product Number | 74AVCH16T245DGG,11 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH16T245DGG,11 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC16T245DGG,118 | Nexperia USA Inc. | 12 000 | 1727-4394-1-ND | 0,95000 € | Parametric Equivalent |
| 74AVCH16T245DGG,18 | Nexperia USA Inc. | 229 | 1727-4397-1-ND | 0,95000 € | Parametric Equivalent |
| CAVC16T245QDGVRQ1 | Texas Instruments | 1 956 | 296-23876-1-ND | 2,49000 € | Similar |
| CAVCB164245QDGGRQ1 | Texas Instruments | 0 | 296-31475-1-ND | 3,26000 € | Similar |
| SN74AVC16T245DGG | Texas Instruments | 606 | 296-53306-ND | 2,33000 € | Similar |




