74AVC1T45GW,125 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10 749
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 27 799
Unit Price: 0,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 74
Unit Price: 12,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14 424
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 39 605
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 43 356
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 25 669
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 30 145
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 104
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 102
Unit Price: 1,73000 €
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC1T45GW,125

DigiKey Part Number
1727-6031-2-ND - Tape & Reel (TR)
1727-6031-1-ND - Cut Tape (CT)
1727-6031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC1T45GW,125
Description
IC XLTR VL BIDIR 6-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AVC1T45GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23000 €2,30 €
500,18860 €9,43 €
1000,17560 €17,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13870 €416,10 €
6 0000,13462 €807,72 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €