74AUP3G34GM,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4 009
Unit Price: 0,35000 €
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G34GM,125

DigiKey Part Number
1727-7913-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP3G34GM,125
Description
IC BUFF 0.8V/3.6V 8-XQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFQFN Exposed Pad
Number of Elements
3
Supplier Device Package
8-XQFN (1.6x1.6)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP3G34GSXNexperia USA Inc.4 0091727-7914-1-ND0,35000 €Similar
Obsolete
Marketplace Stock: 92 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

92 000In Stock
Ships from Rochester Electronics, LLC