Similar

74AUP3G3404DCH | |
|---|---|
DigiKey Part Number | 1727-74AUP3G3404DCHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP3G3404DCH |
Description | IC BUF/INV 3-CIR 3-IN 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 3 Circuit 3 Input (2, 1) Input 8-VSSOP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer/Inverter | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 3 | Supplier Device Package 8-VSSOP |
Number of Inputs 3 Input (2, 1) | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP3G04DCUR | Texas Instruments | 17 019 | 296-25600-1-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40823 € | 1 224,69 € |
| Unit Price without VAT: | 0,40823 € |
|---|---|
| Unit Price with VAT: | 0,48988 € |


