
74AUP1T87GXH | |
|---|---|
DigiKey Part Number | 1727-74AUP1T87GXHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1T87GXH |
Description | IC GATE XNOR 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1.2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.44V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.9V ~ 2.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-X2SON (0.80x0.80) |
Features Schmitt Trigger | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11357 € | 1 135,70 € |
| 20 000 | 0,11110 € | 2 222,00 € |
| 30 000 | 0,10987 € | 3 296,10 € |
| 50 000 | 0,10850 € | 5 425,00 € |
| 70 000 | 0,10770 € | 7 539,00 € |
| Unit Price without VAT: | 0,11357 € |
|---|---|
| Unit Price with VAT: | 0,13628 € |

