
74AUP1T57GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T57GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1T57GM,115CT-ND - Cut Tape (CT) 1727-74AUP1T57GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T57GM,115 |
Description | IC XLTR VL UNIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1T57DRYR | Texas Instruments | 108 675 | 296-27346-1-ND | 0,54000 € | Similar |
| SN74LVC1G57DRYR | Texas Instruments | 116 564 | 296-29872-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16120 € | 4,03 € |
| 100 | 0,13870 € | 13,87 € |
| 250 | 0,12800 € | 32,00 € |
| 500 | 0,12150 € | 60,75 € |
| 1 000 | 0,11617 € | 116,17 € |
| 2 500 | 0,11456 € | 286,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10407 € | 520,35 € |
| 10 000 | 0,10134 € | 1 013,40 € |
| 15 000 | 0,09997 € | 1 499,55 € |
| 25 000 | 0,09846 € | 2 461,50 € |
| 35 000 | 0,09757 € | 3 414,95 € |
| 50 000 | 0,09672 € | 4 836,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

