
74AUP1G97GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G97GM,132TR-ND - Tape & Reel (TR) 1727-74AUP1G97GM,132CT-ND - Cut Tape (CT) 1727-74AUP1G97GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G97GM,132 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11600 € | 2,90 € |
| 100 | 0,09920 € | 9,92 € |
| 250 | 0,09116 € | 22,79 € |
| 500 | 0,08626 € | 43,13 € |
| 1 000 | 0,08227 € | 82,27 € |
| 2 500 | 0,07984 € | 199,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07550 € | 377,50 € |
| 10 000 | 0,07340 € | 734,00 € |
| 15 000 | 0,07235 € | 1 085,25 € |
| 25 000 | 0,07119 € | 1 779,75 € |
| 35 000 | 0,07051 € | 2 467,85 € |
| 50 000 | 0,06986 € | 3 493,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

