Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G57GM,132

DigiKey Part Number
1727-74AUP1G57GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1G57GM,132CT-ND - Cut Tape (CT)
1727-74AUP1G57GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G57GM,132
Description
IC MF CFG 1-CIR 3-IN 6-XSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G57DRYRTexas Instruments45 000296-27343-1-ND0,25000 €Similar
In-Stock: 4 982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14400 €1,44 €
250,12800 €3,20 €
1000,10950 €10,95 €
2500,10072 €25,18 €
5000,09542 €47,71 €
1 0000,09108 €91,08 €
2 5000,08882 €222,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06045 €302,25 €
10 0000,05871 €587,10 €
15 0000,05783 €867,45 €
25 0000,05687 €1 421,75 €
35 0000,05630 €1 970,50 €
50 0000,05576 €2 788,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €