
74AUP1G57GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G57GM,132TR-ND - Tape & Reel (TR) 1727-74AUP1G57GM,132CT-ND - Cut Tape (CT) 1727-74AUP1G57GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G57GM,132 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G57DRYR | Texas Instruments | 45 000 | 296-27343-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10950 € | 10,95 € |
| 250 | 0,10072 € | 25,18 € |
| 500 | 0,09542 € | 47,71 € |
| 1 000 | 0,09108 € | 91,08 € |
| 2 500 | 0,08882 € | 222,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06045 € | 302,25 € |
| 10 000 | 0,05871 € | 587,10 € |
| 15 000 | 0,05783 € | 867,45 € |
| 25 000 | 0,05687 € | 1 421,75 € |
| 35 000 | 0,05630 € | 1 970,50 € |
| 50 000 | 0,05576 € | 2 788,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

