


74AUP1G38GW,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G38GW,125TR-ND - Tape & Reel (TR) 1727-74AUP1G38GW,125CT-ND - Cut Tape (CT) 1727-74AUP1G38GW,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G38GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08320 € | 2,08 € |
| 100 | 0,07050 € | 7,05 € |
| 250 | 0,06456 € | 16,14 € |
| 500 | 0,06096 € | 30,48 € |
| 1 000 | 0,05796 € | 57,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05428 € | 162,84 € |
| 6 000 | 0,05248 € | 314,88 € |
| 9 000 | 0,05157 € | 464,13 € |
| 15 000 | 0,05057 € | 758,55 € |
| 21 000 | 0,04998 € | 1 049,58 € |
| 30 000 | 0,04942 € | 1 482,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

