Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.6x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G17GX4Z

DigiKey Part Number
1727-74AUP1G17GX4ZTR-ND - Tape & Reel (TR)
1727-74AUP1G17GX4ZCT-ND - Cut Tape (CT)
1727-74AUP1G17GX4ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G17GX4Z
Description
IC BUFF 0.8V/3.6V 4-X2SON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.6x0.6)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G17GX4Z Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN
Number of Elements
1
Supplier Device Package
4-X2SON (0.6x0.6)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13600 €1,36 €
250,12040 €3,01 €
1000,10290 €10,29 €
2500,09460 €23,65 €
5000,08960 €44,80 €
1 0000,08547 €85,47 €
2 5000,08309 €207,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07410 €741,00 €
20 0000,07236 €1 447,20 €
30 0000,07149 €2 144,70 €
50 0000,07053 €3 526,50 €
70 0000,06996 €4 897,20 €
100 0000,06942 €6 942,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €