
74AUP1G0832GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G0832GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G0832GM,132 |
Description | IC AND/OR GATE 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR Gate | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 Input (2, 1) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15026 € | 751,30 € |
| Unit Price without VAT: | 0,15026 € |
|---|---|
| Unit Price with VAT: | 0,18031 € |

