Inverter IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G04GV-Q100H

DigiKey Part Number
1727-74AUP1G04GV-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP1G04GV-Q100HCT-ND - Cut Tape (CT)
1727-74AUP1G04GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04GV-Q100H
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.9V
Mfr
Input Logic Level - High
1.6V ~ 2V
Series
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-74A
Voltage - Supply
0.8V ~ 3.6V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
500 nA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G04GV,125Nexperia USA Inc.1 6691727-4489-1-ND0,17000 €Parametric Equivalent
In-Stock: 2 072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15600 €1,56 €
250,13760 €3,44 €
1000,11810 €11,81 €
2500,10876 €27,19 €
5000,10310 €51,55 €
1 0000,09845 €98,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07963 €238,89 €
6 0000,07716 €462,96 €
9 0000,07591 €683,19 €
15 0000,07454 €1 118,10 €
21 0000,07373 €1 548,33 €
30 0000,07296 €2 188,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €