
74ALVT16823DGG,118 | |
|---|---|
DigiKey Part Number | 74ALVT16823DGG,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVT16823DGG,118 |
Description | IC FF D-TYPE DBL 9-BIT 56-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 3.1ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 24mA; 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 100 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 9 | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 250 MHz | Base Product Number |

