Similar
Similar
Similar

74ALVC374PW,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC374PW,118TR-ND - Tape & Reel (TR) 1727-74ALVC374PW,118CT-ND - Cut Tape (CT) 1727-74ALVC374PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC374PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 300 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH374PW | Rochester Electronics, LLC | 13 815 | 2156-SN74ALVCH374PW-ND | 0,81000 € | Similar |
| SN74ALVCH374PWR | Texas Instruments | 44 950 | 296-12462-1-ND | 0,69000 € | Similar |
| SN74LV8T374MPWREP | Texas Instruments | 0 | 296-SN74LV8T374MPWREPTR-ND | 1,30885 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24880 € | 6,22 € |
| 100 | 0,21590 € | 21,59 € |
| 250 | 0,20020 € | 50,05 € |
| 500 | 0,19074 € | 95,37 € |
| 1 000 | 0,18400 € | 184,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,17472 € | 436,80 € |
| 5 000 | 0,16976 € | 848,80 € |
| 7 500 | 0,16728 € | 1 254,60 € |
| 12 500 | 0,16453 € | 2 056,62 € |
| 17 500 | 0,16292 € | 2 851,10 € |
| 25 000 | 0,16137 € | 4 034,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |



