Similar
Similar
Similar
Similar
Similar
Similar

74AHCT374D,112 | |
|---|---|
DigiKey Part Number | 74AHCT374D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT374D,112 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT374M96 | Texas Instruments | 2 000 | 296-14500-1-ND | 0,88000 € | Similar |
| MC74VHCT374ADWR2G | onsemi | 0 | 488-MC74VHCT374ADWR2G-ND | 0,34632 € | Similar |
| MC74VHCT374ADWRG | onsemi | 0 | 488-MC74VHCT374ADWRGCT-ND | 1,60000 € | Similar |
| SN74AHC374DW | Rochester Electronics, LLC | 14 082 | 2156-SN74AHC374DW-ND | 1,01988 € | Similar |
| SN74AHCT374DW | Rochester Electronics, LLC | 10 338 | 2156-SN74AHCT374DW-ND | 1,10000 € | Similar |



