
74AHCT1G17GVH | |
|---|---|
DigiKey Part Number | 1727-7861-2-ND - Tape & Reel (TR) 1727-7861-1-ND - Cut Tape (CT) 1727-7861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G17GVH |
Description | IC BUFF 4.5V/5.5V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G17GVH Models |
Category | Input Type Schmitt Trigger |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06000 € | 1,50 € |
| 100 | 0,05070 € | 5,07 € |
| 250 | 0,04616 € | 11,54 € |
| 500 | 0,04346 € | 21,73 € |
| 1 000 | 0,04121 € | 41,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03845 € | 115,35 € |
| 6 000 | 0,03709 € | 222,54 € |
| 9 000 | 0,03641 € | 327,69 € |
| 15 000 | 0,03566 € | 534,90 € |
| 21 000 | 0,03522 € | 739,62 € |
| 30 000 | 0,03480 € | 1 044,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |



