Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT157D,118

DigiKey Part Number
1727-74AHCT157D,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT157D,118
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 30 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,11211 €280,27 €
5 0000,10867 €543,35 €
7 5000,10695 €802,12 €
12 5000,10504 €1 313,00 €
17 5000,10393 €1 818,77 €
25 0000,10286 €2 571,50 €
62 5000,10055 €6 284,38 €
Manufacturers Standard Package
Unit Price without VAT:0,11211 €
Unit Price with VAT:0,13453 €

Other Suppliers on DigiKey

30 000In Stock
Ships from Rochester Electronics, LLC