74AHCT139PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 2 443
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 000
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 37 430
Unit Price: 0,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 970
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 367
Unit Price: 0,31000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT139PW,112

DigiKey Part Number
74AHCT139PW,112-ND
Manufacturer
Manufacturer Product Number
74AHCT139PW,112
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT139ADTRGonsemi2 443488-MC74VHCT139ADTRGCT-ND0,49000 €Upgrade
SN74ACT139PWRTexas Instruments3 000296-SN74ACT139PWRCT-ND0,48000 €Similar
SN74AHCT139DGVRTexas Instruments37 430296-4669-1-ND0,31000 €Similar
SN74AHCT139PWRochester Electronics, LLC7 9702156-SN74AHCT139PW-ND1,03000 €Similar
SN74AHCT139PWRTexas Instruments4 367296-4671-1-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types