
74AHCT139D,118 | |
|---|---|
DigiKey Part Number | 1727-6540-2-ND - Tape & Reel (TR) 1727-6540-1-ND - Cut Tape (CT) 1727-6540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT139D,118 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SO |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15080 € | 3,77 € |
| 100 | 0,12940 € | 12,94 € |
| 250 | 0,11924 € | 29,81 € |
| 500 | 0,11310 € | 56,55 € |
| 1 000 | 0,10808 € | 108,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10278 € | 256,95 € |
| 5 000 | 0,09958 € | 497,90 € |
| 7 500 | 0,09798 € | 734,85 € |
| 12 500 | 0,09620 € | 1 202,50 € |
| 17 500 | 0,09516 € | 1 665,30 € |
| 25 000 | 0,09417 € | 2 354,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

