Parametric Equivalent
Similar
Similar
Similar
Similar

74AHCT132D,112 | |
|---|---|
DigiKey Part Number | 74AHCT132D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT132D,112 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT132D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT132D,118CT-ND | 0,24000 € | Parametric Equivalent |
| MC74VHCT132ADR2G | onsemi | 2 500 | MC74VHCT132ADR2GOSCT-ND | 0,30000 € | Similar |
| SN74AHCT132D | Rochester Electronics, LLC | 93 078 | 2156-SN74AHCT132D-ND | 0,84000 € | Similar |
| SN74AHCT132DR | Texas Instruments | 6 878 | 296-31746-1-ND | 0,37000 € | Similar |
| SN74AHCT132NSR | Texas Instruments | 5 940 | 296-13141-1-ND | 0,66000 € | Similar |





