
74AHCT02BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4472-2-ND - Tape & Reel (TR) 1727-4472-1-ND - Cut Tape (CT) 1727-4472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT02BQ,115 |
Description | IC GATE NOR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15960 € | 3,99 € |
| 100 | 0,13730 € | 13,73 € |
| 250 | 0,12664 € | 31,66 € |
| 500 | 0,12020 € | 60,10 € |
| 1 000 | 0,11491 € | 114,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10837 € | 325,11 € |
| 6 000 | 0,10518 € | 631,08 € |
| 9 000 | 0,10357 € | 932,13 € |
| 15 000 | 0,10180 € | 1 527,00 € |
| 21 000 | 0,10076 € | 2 115,96 € |
| 30 000 | 0,09976 € | 2 992,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

