
74AHC86D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC86D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC86D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC86D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC86D-Q100J |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14780 € | 14,78 € |
| 250 | 0,13644 € | 34,11 € |
| 500 | 0,12962 € | 64,81 € |
| 1 000 | 0,12398 € | 123,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11804 € | 295,10 € |
| 5 000 | 0,11445 € | 572,25 € |
| 7 500 | 0,11265 € | 844,88 € |
| 12 500 | 0,11066 € | 1 383,25 € |
| 17 500 | 0,10950 € | 1 916,25 € |
| 25 000 | 0,10838 € | 2 709,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

