Direct
Similar
Similar

74AHC3G04DC,125 | |
|---|---|
DigiKey Part Number | 1727-7853-2-ND - Tape & Reel (TR) 1727-7853-1-ND - Cut Tape (CT) 1727-7853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC3G04DC,125 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-VSSOP |
Number of Inputs 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL37WZ04USG | onsemi | 943 | NL37WZ04USGOSCT-ND | 0,20000 € | Direct |
| SN74LVC3G04DCURG4 | Texas Instruments | 3 000 | SN74LVC3G04DCURG4-ND | 0,61193 € | Similar |
| TC7WH04FK,LJ(CT | Toshiba Semiconductor and Storage | 1 287 | TC7WH04FKLJ(CTCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20800 € | 5,20 € |
| 100 | 0,18000 € | 18,00 € |
| 250 | 0,16660 € | 41,65 € |
| 500 | 0,15848 € | 79,24 € |
| 1 000 | 0,15182 € | 151,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14358 € | 430,74 € |
| 6 000 | 0,13954 € | 837,24 € |
| 9 000 | 0,13752 € | 1 237,68 € |
| 15 000 | 0,13528 € | 2 029,20 € |
| 21 000 | 0,13398 € | 2 813,58 € |
| 30 000 | 0,13272 € | 3 981,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |




