74AHC1G07GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5 520
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 2 340
Unit Price: 0,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 176 141
Unit Price: 0,08000 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP
SOT 353

74AHC1G07GW,165

DigiKey Part Number
74AHC1G07GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G07GW,165
Description
IC BUFF 2V/5.5V 5-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
5-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G07DFT2Gonsemi5 520MC74VHC1G07DFT2GOSCT-ND0,08000 €Direct
MC74VHC1G07DBVT1Gonsemi2 340488-MC74VHC1G07DBVT1GCT-ND0,08000 €Similar
SN74LVC1G07DCKRTexas Instruments176 141296-8486-1-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types