
74AHC164D,118 | |
|---|---|
DigiKey Part Number | 1727-8363-2-ND - Tape & Reel (TR) 1727-8363-1-ND - Cut Tape (CT) 1727-8363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC164D,118 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC164S14-13 | Diodes Incorporated | 2 590 | 31-74AHC164S14-13CT-ND | 0,26000 € | Direct |
| SN74HC164DR | Texas Instruments | 11 896 | 296-14838-1-ND | 0,35000 € | Similar |
| SN74LV164ADR | Texas Instruments | 84 413 | 296-39207-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19760 € | 4,94 € |
| 100 | 0,17050 € | 17,05 € |
| 250 | 0,15768 € | 39,42 € |
| 500 | 0,14994 € | 74,97 € |
| 1 000 | 0,14357 € | 143,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11017 € | 275,43 € |
| 5 000 | 0,10678 € | 533,90 € |
| 7 500 | 0,10509 € | 788,18 € |
| 12 500 | 0,10321 € | 1 290,12 € |
| 17 500 | 0,10211 € | 1 786,93 € |
| 25 000 | 0,10105 € | 2 526,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

