74AHC138PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 698
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 425
Unit Price: 0,26000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7 211
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 2 091
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 905
Unit Price: 0,50000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 361
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 10 643
Unit Price: 0,36000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC138PW,112

DigiKey Part Number
74AHC138PW,112-ND
Manufacturer
Manufacturer Product Number
74AHC138PW,112
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types