
74AHC02BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHC02BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74AHC02BQ-Q100XCT-ND - Cut Tape (CT) 1727-74AHC02BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC02BQ-Q100X |
Description | IC GATE NOR 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,23460 € | 11,73 € |
| 100 | 0,21890 € | 21,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15414 € | 462,42 € |
| 6 000 | 0,14969 € | 898,14 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |



