Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ABT00PW,112 | |
|---|---|
DigiKey Part Number | 1727-3132-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT00PW,112 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 50 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT00PW,118 | Nexperia USA Inc. | 100 000 | 1727-74ABT00PW,118TR-ND | 1,02839 € | Parametric Equivalent |
| 74ABT00PW,112 | Rochester Electronics, LLC | 49 759 | 2156-74ABT00PW,112-1727-ND | 1,03688 € | Parametric Equivalent |
| 74ABT00PW,118 | Rochester Electronics, LLC | 4 450 | 2156-74ABT00PW,118-ND | 1,02839 € | Parametric Equivalent |



