2N7002,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 64 629
Unit Price: 67,64000 €
Datasheet

Direct


onsemi
In Stock: 210 640
Unit Price: 64,56000 €
Datasheet

Similar


onsemi
In Stock: 126 026
Unit Price: 199,84000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 49,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 85
Unit Price: 61,49000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 7 959
Unit Price: 46,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 66 421
Unit Price: 64,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 67,64000 €
Datasheet

Similar


onsemi
In Stock: 461 871
Unit Price: 101,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 61,49000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 23 917
Unit Price: 39,97000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 542 692
Unit Price: 95,31000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 79 777
Unit Price: 36,89000 €
Datasheet

Similar


onsemi
In Stock: 34 431
Unit Price: 73,79000 €
Datasheet
N-Channel 60 V 300mA (Tc) 830mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002,215

DigiKey Part Number
1727-2764-2-ND - Tape & Reel (TR)
1727-2764-1-ND - Cut Tape (CT)
1727-2764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002,215
Description
MOSFET N-CH 60V 300MA TO236AB
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Tc) 830mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2N7002,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
830mW (Ta)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-236AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002ET1Gonsemi64 6292N7002ET1GOSCT-ND67,64000 €Direct
2N7002KT1Gonsemi210 6402N7002KT1GOSCT-ND64,56000 €Direct
2N7002onsemi126 0262N7002NCT-ND199,84000 €Similar
2N7002Diotec Semiconductor04878-2N7002CT-ND49,19000 €Similar
2N7002-7-FDiodes Incorporated852N7002-FDICT-ND61,49000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types