
1N4732A,113 | |
|---|---|
DigiKey Part Number | 1727-1956-2-ND - Tape & Reel (TR) 1727-1956-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4732A,113 |
Description | DIODE ZENER 4.7V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N750 | Microchip Technology | 507 | 1N750-ND | 1,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07132 € | 35,66 € |
| 1 000 | 0,06304 € | 63,04 € |
| 2 000 | 0,05604 € | 112,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04845 € | 242,25 € |
| 10 000 | 0,04375 € | 437,50 € |
| 15 000 | 0,04136 € | 620,40 € |
| 25 000 | 0,03866 € | 966,50 € |
| 35 000 | 0,03707 € | 1 297,45 € |
| 50 000 | 0,03551 € | 1 775,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

