



UUJ1C332MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1C332MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1C332MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1C332MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1C332MNJ1MS |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1C332MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3225 A @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,82300 € | 18,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,37853 € | 103,39 € |
| 150 | 1,27287 € | 190,93 € |
| 225 | 1,21956 € | 274,40 € |
| 375 | 1,16005 € | 435,02 € |
| 525 | 1,12509 € | 590,67 € |
| 750 | 1,09131 € | 818,48 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,26400 € |

