
NHD-0140AZ-FL-YBW | |
|---|---|
DigiKey Part Number | NHD-0140AZ-FL-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0140AZ-FL-YBW |
Description | LCD MOD 40DIG 40X1 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 12 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 182.00mm x 33.50mm x 14.00mm |
Datasheet | Datasheet |
Category | Character Size 8.20mm H x 3.70mm W |
Manufacturer Newhaven Display Intl | Outline L x W x H 182.00mm x 33.50mm x 14.00mm |
Packaging Box | Viewing Area 152.50mm L x 16.50mm W |
Part Status Obsolete | Backlight LED - Yellow/Green |
Number of Characters 40.0 | Voltage - Supply 4.7V ~ 5.5V |
Display Format 40 x 1 | Dot Size 0.60mm W x 0.70mm H |
Character Format 5 x 12 Dots | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Base Product Number |

